Digitus DVI Adapter [1x DVI socket 29-pin - 1x DVI socket 29-pin] Black

  • Item no.: 678154
  • Manufacturer no.: AK-320503-000-S
  • EAN: 4016032300502

This adapter is suitable to extent two DVI(24+1 or 24+5) cables, for example .

· Support 2560 x 1600 pixel with 30Hz

  • Item no.: 678154
  • Manufacturer no.: AK-320503-000-S
  • EAN: 4016032300502

This adapter is suitable to extent two DVI(24+1 or 24+5) cables, for example .

· Support 2560 x 1600 pixel with 30Hz

Cable type DVI
No. of A connectors 1 x
Type A DVI socket 29-pin
No. of B connections 1 x
Type B DVI socket 29-pin
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Halogen-free No
Cable type DVI-I Dual Link
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Adapter

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI socket 29-pin
No. of B connections 1 x
Type B DVI socket 29-pin
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Halogen-free No

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters