Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 3.00 m Black AK-320108-030-S Round, double shielding DVI cabl
Highlights & Details
DVI connection cable, DVI (24+1), plug/plug, 3 m long, DVI-D Dual Link, black
- Supports 2560x1600 pixel with 30 Hz
- Track 1: DVI-D (24+1), plug-in
- Connection 2: DVI-D (24+1), plug-in
- HDTV resolution up to 2560 x 1600 pixels, 60 Hz
Technical specifications
- Hood: cast
- Contact surface: nickel-plated
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
- Connector version
straight
- Cable version
DVI-I Dual Link
- Video resolution
2560 x 1600 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
Round
double shielding
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
PC
Laptop
- Cable design
Round
Copper
30
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1556307 Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 3.00 m Black AK-320108-030-S Round, double shielding DVI cabl
User & Safety Instructions
User & Safety Instructions 1556307 Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 3.00 m Black AK-320108-030-S Round, double shielding DVI cabl
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable