
Highlights & Details
DIGITUS video adapter set, DVI to HDMI/VGA, HDMI to DVI/VGA, VGA to HDMI, DP to DVI/HDMI/VGA
- At any time the appropriate video adapter to hand
- All adapters support at least Full-HD resolution
- Adapter can be operated without additional power supply.
- Guarantees the best connection between the output device and display
- Adapter in the set: DVI to HDMI/VGA, HDMI to DVI/VGA, VGA to HDMI, DP to DVI/HDMI/VGA
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DVI
DisplayPort
HDMI
Jack
Mini DisplayPort
VGA
- No. of A connectors
1 x
- Type A
DVI plug 19-pin
DVI plug 29-pin
DisplayPort plug
HDMI plug
HDMI plug D Micro
Mini DisplayPort plug
VGA socket
Jack socket 3.5 mm
- No. of B connections
1 x
- Type B
DVI socket 29-pin
HDMI socket
HDMI plug
HDMI plug D Micro
Jack socket 3.5 mm
VGA socket
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
2560 x 1600 Pixel
3840 x 2160 Pixel
- Cable features
4K UHD
double shielding
- Cable use
TV/monitor
- Version
Adapter
- Range of use
3D beamer
General
Home beamer
Home cinema/HD beamer
Fixed projector
Portable projector
Monitors/TV adapters
Laptop
Office projector
PC
Show more
Documents & Downloads
Datasheet
Datasheet 1605700 Digitus DA-70463 DVI / DisplayPort / HDMI / Jack / Mini DisplayPort / VGA Adapter [1x DVI plug 19-pin, DVI plug 29-pin,
User & Safety Instructions
User & Safety Instructions 1605700 Digitus DA-70463 DVI / DisplayPort / HDMI / Jack / Mini DisplayPort / VGA Adapter [1x DVI plug 19-pin, DVI plug 29-pin,
Description
The following adapter are included in the set:
• DVI-D (18+1) connector to HDMI A socket (max. 2560 x 1600 px@60Hz)
• DVI-I (24+5) Connector to VGA DSUB 15 socket (max. 1920 x 1200 px@60Hz)
• HDMI A plug to DVI-I (24+5) socket (max. 1920 x 1200 px@60Hz)
• HDMI A plug socket +3.5 mm audio jack on VGA DSUB 15 (max. 1920 x 1200 px@60Hz)
• HDMI A plug to Micro HDMI D plug (max. 3840 x 2160 px@60Hz, bi-directional)
• Micro HDMI D Connector to VGA DSUB 15 Socket +3.5 mm Audio socket (max. 1920 x 1200 px@60Hz)
• VGA DSUB 15 Socket +3.5 mm audio jack to HDMI A socket (max. 1920 x 1200 px@60Hz)
• Display Port Connector to DVI-I (24+5) socket (max. 1920 x 1200 px@60Hz)
• Display Port Connector to HDMI A socket (max. 1920 x 1200 px@60Hz)
• Display Port Connector to VGA DSUB 15 socket (max. 1920 x 1200 px@60Hz)
• Mini DisplayPort plug to HDMI A socket (max. 1920 x 1200 px@60Hz)
• Mini DisplayPort connector to VGA DSUB 15 socket (max. 1920 x 1200 px@60Hz)
In addition to the adapters, this set an HDMI A connection cable
This text is machine translated.
Features
- Guarantees the best connection between the output device and display
- Exclusive set for Conrad customer.
Scope of delivery
- AK -320500-000-S DVI adapter
- AK -320504-000-S DVI adapter
- AK -330505-000-S HDMI adapter
- Since -70461 HDMI A to VGA converter
- Since -70460 Micro-HDMI to VGA converter
- DS -40131 VGA to HDMI converter with audio transmission
- AK -340401-001-S DisplayPort adapter cable
- AK -340400-001-S DisplayPort adapter cable
- AK -340403-001-S DisplayPort adapter cable
- AK -340404-001-W display port adapter cable
- AK -340407-001-W display port adapter cable
- AK -330109-020-S HD HDMI cable with Ethernet
- AK -330107-020-S HD HDMI cable with Ethernet














