Digitus DVI / VGA Adapter [1x DVI plug 29-pin - 1x VGA socket] Black 0 m

  • Item no.: 678155
  • Manufacturer no.: AK-320504-000-S
  • EAN: 4016032300519

This adapter is suitable to connect a HD15(VGA) cable to device or cables with DVI(24+5) connector, for example.

· Support 1080p with 60Hz
· HD ready, Dual-Link

  • Item no.: 678155
  • Manufacturer no.: AK-320504-000-S
  • EAN: 4016032300519

This adapter is suitable to connect a HD15(VGA) cable to device or cables with DVI(24+5) connector, for example.

· Support 1080p with 60Hz
· HD ready, Dual-Link

Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 29-pin
No. of B connections 1 x
Type B VGA socket
Cable length 0 m
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Halogen-free No
Cable type DVI-I Dual Link , VGA
Signal flow direction Unidirectional (uni)
Video resolution 2048 x 1152 p
Product type TV/monitor Adapter

Technical data

Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 29-pin
No. of B connections 1 x
Type B VGA socket
Cable length 0 m
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters