Digitus HDMI Cable [1x HDMI plug - 1x HDMI socket D Micro] 2.00 m Black

  • Item no.: 678197
  • Manufacturer no.: AK-330109-020-S
  • EAN: 4016032291107

This Full HD (1080p) and 3D suitable cable used for connection of audio/video devices with HDMI type D interface such as smart phones of newest generation, for example, with a TV, Monitor, game pad or Computer. Also capable for use of any IP-based ap…

  • Item no.: 678197
  • Manufacturer no.: AK-330109-020-S
  • EAN: 4016032291107

This Full HD (1080p) and 3D suitable cable used for connection of audio/video devices with HDMI type D interface such as smart phones of newest generation, for example, with a TV, Monitor, game pad or Computer. Also capable for use of any IP-based ap…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket D Micro
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
30
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket D Micro
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables