
Digitus HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 10.00 m Black AK-330300-100-S screwable HDMI cable
Highlights & Details
HDMI Adapter Cable
- Full HD, Single Link
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
DVI
- Version
Adapter cable
- Connection type
HDMI-A to DVI 18+1 -pin
- Connections
HDMI-A plug
DVI-D 18+1-pin plug
- Connector version
straight
- Cable version
HDMI High Speed
DVI-D Single Link
- Video resolution
1920 x 1080 Pixel
- Cable length
10.00 m
- Factory colour
Black
- Cable features
screwable
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- Weight
0.624
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 678208 Digitus HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 10.00 m Black AK-330300-100-S screwable HDMI cable
User & Safety Instructions
User & Safety Instructions 678208 Digitus HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 10.00 m Black AK-330300-100-S screwable HDMI cable
Description
· Support 1080p with 60Hz
Features
- HDMI Standard: high-speed HDMI
- HDTV standard: 1080i
- HDTV resolution up to 1920 x 1080 pixels, 60 Hz
- Hood: cast
- Shielding: double shielded
- Material: CU wires
- AWG: 30
- Contact surface: nickel-plated
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable









