Digitus HDMI / DVI Cable 5.00 m screwable Black [1x HDMI plug - 1x DVI plug 19-pin]

  • Item no.: 678207
  • Manufacturer no.: AK-330300-050-S
  • EAN: 4016032295938

This HD suitable cable used for connection of audio/video devices with different interfaces such as PC, Notebook, Monitor, TV, game pad or console, etc., for example.

· Support 1080p with 60Hz

  • Item no.: 678207
  • Manufacturer no.: AK-330300-050-S
  • EAN: 4016032295938

This HD suitable cable used for connection of audio/video devices with different interfaces such as PC, Notebook, Monitor, TV, game pad or console, etc., for example.

· Support 1080p with 60Hz

Cable type HDMI , DVI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B DVI plug 19-pin
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable
AWG
30
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed , DVI-D Single Link
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI , DVI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B DVI plug 19-pin
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables