Digitus HDMI / USB Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x HDMI socket, USB 3.2 1st Gen port A (USB 3.0),
With the USB graphics adapter, you can use your laptop with the universal USB type-C connection via the HDMI interface to another monitor with full 4K resolution. In addition, the adapter to another USB 3.0 port for the connection of your accessories…
- Warranty: 24 months
- Manufacturer: Digitus
With the USB graphics adapter, you can use your laptop with the universal USB type-C connection via the HDMI interface to another monitor with full 4K resolution. In addition, the adapter to another USB 3.0 port for the connection of your accessories…
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
Cable type | HDMI , USB |
---|---|
No. of A connectors | 1 x |
Type A | USB 3.2 1st Gen connector C (USB 3.0) |
No. of B connections | 1 x |
Type B | HDMI socket , USB 3.2 1st Gen port A (USB 3.0) , USB-C socket |
Colour | Aluminium , Silver |
Connector type | pivoted , straight |
Features | incl. charger jack |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Digitus USB 3.0 Type C Multi-Adapter, uhd 30 Hz HDMI, 1 USB C port for PD 61 W and data, 1 USB 3.0 port
With the USB graphics adapter, you can use your laptop with the universal USB type-C connection via the HDMI interface to another monitor with full 4K resolution. In addition, the adapter to another USB 3.0 port for the connection of your accessories. Via the type-C Port with charging function, you can use your computer with up to 61 W charging, while your rest of accessories. Alternatively, you can via the type-C interface can also be transferred data. Thanks to the easy plug and play configuration, you don't need to install drivers or system settings.
This text is machine translated.
Highlights & Details
- USB 3.0 graphics adapter with USB hub and charging function for all computers with the type-C connection
- USB type-C Port with charging function
- High-quality aluminium case
Facts
- UHD 4K2K/30 Hz
- USB 3.0 connection
- For all operating systems; Windows, Mac, and Google Chrome
Delivery
- USB type-C multi-adapter
- User manual
- Warranty: 24 months
- Manufacturer: Digitus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters