Digitus Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 1.50 m Black Single shield, Round

  • Item no.: 1556334
  • Manufacturer no.: AK-510200-015-S
  • EAN: 4016032325376

Cable for 3.5 mm jack connection for extension of headphone or PC speaker cables.

This text is machine translated.

  • Item no.: 1556334
  • Manufacturer no.: AK-510200-015-S
  • EAN: 4016032325376

Cable for 3.5 mm jack connection for extension of headphone or PC speaker cables.

This text is machine translated.

  • Hood: cast
  • Shielding: simple shielding
  • AWG: 28
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 1.50 m
Colour Black
Connector type straight
Features Single shield , Round
AWG
28
Cable use Audio/phono
type Cable
Type Round
Core material
CCS
Product type Audio/phono Cable

Technical data

  • Hood: cast
  • Shielding: simple shielding
  • AWG: 28
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 1.50 m
Colour Black
Connector type straight
Features Single shield , Round
AWG
28

Frequently bought together

Similar products

See and discover other items from category Audio Cables