Digitus USB cable USB-A plug, USB-B plug 3.00 m Black DB-300105-030-S
This cable is suitable for connecting USB terminals with USB B socket. You can, for example, operate printers, external hard disks or other peripheral devices with a USB B socket on a USB A port (PC, notebook or USB hub). The transfer rate is up to 4…
This cable is suitable for connecting USB terminals with USB B socket. You can, for example, operate printers, external hard disks or other peripheral devices with a USB B socket on a USB A port (PC, notebook or USB hub). The transfer rate is up to 4…
USB 2.0 connection cable, Type A - B St/St, 3.0m, USB 2.0 compliant,
This cable is suitable for connecting USB terminals with USB B socket. You can, for example, operate printers, external hard disks or other peripheral devices with a USB B socket on a USB A port (PC, notebook or USB hub). The transfer rate is up to 480 Mbps (Hi-Speed) thanks to USB 2.0 compatibility. The robust cable is double shielded, WAS contributes to optimum data transmission.
This text is machine translated.
Highlights & Details
- USB 2.0 compliant with high-speed data transfer up to 480 Mbit/s.Double shielding for optimum data exchangeFast transfer and synchronization thanks to USB 2.0 standard
Facts
- Compatible with all USB 2.0 portsBackwards compatible with USB 1.1Robust cable for long durability
Comments
Customer reviews
Similar products
See and discover other items from category USB Cables