Digitus VGA Cable [1x D-SUB plug 15-pin - 2x D-SUB socket 15-pin] 20.00 cm Black

  • Item no.: 1556230
  • Manufacturer no.: DB-310400-002-S
  • EAN: 4016032383567

Operation of two monitors on a PC interface. For connecting two monitors to a VGA HD15 interface.

This text is machine translated.

  • Item no.: 1556230
  • Manufacturer no.: DB-310400-002-S
  • EAN: 4016032383567

Operation of two monitors on a PC interface. For connecting two monitors to a VGA HD15 interface.

This text is machine translated.

  • Hood: cast
  • Shielding: double shielded
  • AWG: 28
  • Material: CU wires
  • Contact surface: gold-plated
  • Ferrite filter: no
  • Cable color: black
Cable type VGA
No. of A connectors 1 x
Type A D-SUB plug 15-pin
No. of B connections 2 x
Type B D-SUB socket 15-pin
Cable length 20.00 cm
Colour Black
Connector type straight
Features incl. ferrite core , double shielding , Round
AWG
28
Cable use TV/monitor , PC , Laptop
type Cable
Type Round
Cable type VGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1024 x 768 p , 1280 x 1024 p
Product type TV/monitor

Technical data

  • Hood: cast
  • Shielding: double shielded
  • AWG: 28
  • Material: CU wires
  • Contact surface: gold-plated
  • Ferrite filter: no
  • Cable color: black
Cable type VGA
No. of A connectors 1 x
Type A D-SUB plug 15-pin
No. of B connections 2 x
Type B D-SUB socket 15-pin
Cable length 20.00 cm
Colour Black
Connector type straight
Features incl. ferrite core , double shielding , Round
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables