Digitus VGA Cable [1x VGA plug - 1x VGA plug] 15 m Grey

  • Item no.: 678306
  • Manufacturer no.: AK-310103-150-E
  • EAN: 4016032286721

For connection of a PC, for example, with a monitor or beamer /projector.

· Support 1280 x 1024 pixel with 60Hz

  • Item no.: 678306
  • Manufacturer no.: AK-310103-150-E
  • EAN: 4016032286721

For connection of a PC, for example, with a monitor or beamer /projector.

· Support 1280 x 1024 pixel with 60Hz

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 15 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , screwable
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type QXGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2048 x 1152 p
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 15 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , screwable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables