Digitus VGA Y cable 20.00 cm Black [1x VGA plug - 2x VGA socket]

  • Item no.: 678131
  • Manufacturer no.: AK-310400-002-S
  • EAN: 4016032287209

For connection of two monitors at one VGA HD15-Interface.

· Support 1080p with 24Hz

  • Item no.: 678131
  • Manufacturer no.: AK-310400-002-S
  • EAN: 4016032287209

For connection of two monitors at one VGA HD15-Interface.

· Support 1080p with 24Hz

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 2 x
Type B VGA socket
Cable length 20.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28
Cable use TV/monitor
type Y cable
Type Round
Halogen-free No
Cable type XGA
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1024 x 768 p
Product type TV/monitor Y cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 2 x
Type B VGA socket
Cable length 20.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables