Dino KRAFTPAKET 136316 Automatic charger 6 V, 12 V 2 A 2 A

  • Item no.: 2150894
  • Manufacturer no.: 136316
  • EAN: 4003342178433

The innovative and microprocessor-controlled battery maintenance device charges batteries in such a way that they always remain at a constant high level. This serves to maintain the greatest possible battery capacity and a constant availability of su…

  • Item no.: 2150894
  • Manufacturer no.: 136316
  • EAN: 4003342178433

The innovative and microprocessor-controlled battery maintenance device charges batteries in such a way that they always remain at a constant high level. This serves to maintain the greatest possible battery capacity and a constant availability of su…

Battery voltage 6 V , 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 240 Ah
Recommended battery capacity at 12 V min. 2 Ah
Recommended battery capacity at 6 V max. 240 Ah
Recommended battery capacity at 6 V min. 2 Ah
Suitable for VRLA AGM , PbCa , SLA , Lead acid , VRLA AGM
Weight 1.25 kg
Charging current at 12 V 2 A
Charging current at 6 V 2 A
Width 21.5 cm
Height 8.5 cm
Depth 16 cm
IP rating
IP65
Cable length 3.30 m
Product type Automatic charger

Technical data

Battery voltage 6 V , 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 240 Ah
Recommended battery capacity at 12 V min. 2 Ah
Recommended battery capacity at 6 V max. 240 Ah
Recommended battery capacity at 6 V min. 2 Ah
Suitable for VRLA AGM , PbCa , SLA , Lead acid , VRLA AGM
Weight 1.25 kg
Charging current at 12 V 2 A
Charging current at 6 V 2 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers