Dino KRAFTPAKET AKKU 10,8V 1,3 Ah für Akku-Poliermaschine 640241 640202 Tool battery 1.3 Ah
Dino POWER PACK 10.8V-1.3Ah lithium battery.Suitable for: -Dino POWER PACK battery polishing machines, Art. No. 640241 & Art. No. 640201Technical specificationsBattery voltage: 10.8 V-Battery type: Li-Ion-1.3Ah -Weight: 175g-Battery dimensions: Heigh…
- Warranty: 24 months
- Manufacturer: Dino KRAFTPAKET
Dino POWER PACK 10.8V-1.3Ah lithium battery.Suitable for: -Dino POWER PACK battery polishing machines, Art. No. 640241 & Art. No. 640201Technical specificationsBattery voltage: 10.8 V-Battery type: Li-Ion-1.3Ah -Weight: 175g-Battery dimensions: Heigh…
- Warranty: 24 months
- Manufacturer: Dino KRAFTPAKET
Technical data
Type | AKKU 10,8V 1,3 Ah für Akku-Poliermaschine 640241 |
---|---|
Capacity | 1.3 Ah |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Height | 5 cm |
Width | 5 cm |
Length | 9.0 cm |
Weight | 175 g |
Dim | (L x W x H) 9.0 x 5 x 5 cm |
Operating voltage | 10.8 V |
Suitable for | Dino KRAFTPAKET |
---|---|
Product type | Tool battery |
Replacement rechargeable battery
Dino POWER PACK 10.8V-1.3Ah lithium battery.
Suitable for:
-Dino POWER PACK battery polishing machines, Art. No. 640241 & Art. No. 640201
Technical specifications
Battery voltage: 10.8 V
-Battery type: Li-Ion-1.3Ah
-Weight: 175g
-Battery dimensions: Height: 55mm, width: 55mm, length: 90mm
-Part No.: 640202
This text is machine translated.
Highlights & Details
- Connector system
- Replacement for standard battery
Delivery
- Dino POWER PACK 10.8V-1.3Ah lithium battery
- Warranty: 24 months
- Manufacturer: Dino KRAFTPAKET
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries