Dino KRAFTPAKET AKKU 10,8V 1,5 Ah für Akku-Poliermaschine 640256 640281 Tool battery 1.5 Ah
Dino POWER PACK 10.8V-1.5Ah lithium battery.Suitable for: -Dino POWER PACK Battery Polisher Multiplex, Part No. 640256 (only suitable for this polisher)Technical specificationsBattery voltage: 10.8 V-Battery type: Li-Ion-1.5Ah -Weight: 175g-Battery d…
- Warranty: 24 months
- Manufacturer: Dino KRAFTPAKET
Dino POWER PACK 10.8V-1.5Ah lithium battery.Suitable for: -Dino POWER PACK Battery Polisher Multiplex, Part No. 640256 (only suitable for this polisher)Technical specificationsBattery voltage: 10.8 V-Battery type: Li-Ion-1.5Ah -Weight: 175g-Battery d…
- Warranty: 24 months
- Manufacturer: Dino KRAFTPAKET
Technical data
Type | AKKU 10,8V 1,5 Ah für Akku-Poliermaschine 640256 |
---|---|
Capacity | 1.5 Ah |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Height | 5 cm |
Width | 5 cm |
Length | 8.7 cm |
Weight | 175 g |
Dim | (L x W x H) 8.7 x 5 x 5 cm |
Operating voltage | 10.8 V |
Suitable for | Dino KRAFTPAKET |
---|---|
Product type | Tool battery |
Replacement rechargeable battery
Dino POWER PACK 10.8V-1.5Ah lithium battery.
Suitable for:
-Dino POWER PACK Battery Polisher Multiplex, Part No. 640256 (only suitable for this polisher)
Technical specifications
Battery voltage: 10.8 V
-Battery type: Li-Ion-1.5Ah
-Weight: 175g
-Battery dimensions: Height: 55mm, width: 55mm, length: 87mm
-Art.-Nr.: 640281
This text is machine translated.
Highlights & Details
- Connector system
- Replacement for standard battery
Delivery
- Dino POWER PACK 10.8V-1.5Ah lithium battery
- Warranty: 24 months
- Manufacturer: Dino KRAFTPAKET
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries