Dino Lite WF4515ZTL Digital microscope Transmitted light
The Dino-Lite WF4515ZTL is a Wireless model that is part of the Long Working Distance (LWD) series. Go from wireless to wired and back in an instant. Work wired via USB or work wireless with the attachable WF-20 Wireless adapter. The WF4515ZTL is equ…
- Warranty: 24 months
- Manufacturer: Dino Lite
The Dino-Lite WF4515ZTL is a Wireless model that is part of the Long Working Distance (LWD) series. Go from wireless to wired and back in an instant. Work wired via USB or work wireless with the attachable WF-20 Wireless adapter. The WF4515ZTL is equ…
- Warranty: 24 months
- Manufacturer: Dino Lite
Dino Lite WF4515ZTL Digital microscope Transmitted light
The Dino-Lite WF4515ZTL is a Wireless model that is part of the Long Working Distance (LWD) series. Go from wireless to wired and back in an instant. Work wired via USB or work wireless with the attachable WF-20 Wireless adapter. The WF4515ZTL is equipped with premium features such as Flexible LED control (FLC), Integrated Polarizer, Extensive measurement functionality and Automatic Magnification Reading (AMR) for measurement-intensive applications.
Highlights & Details
- Magnification: 10-140x
- Working distance: Long
- Special feature: Aut. Magn. reading, Flexible LED Control (FLC)
Facts
- Light/ LED type: White
- Number of LEDs: 8
- LED on/off switchable: Yes
- Infrared filter: IR cut-filter bigger than 650 nm
- Polirezer: Yes, linear
- Sensor type: CMOS
- Resolution: 1280x1024 pixels
- Maximum frame rate: 30 fps
- Interface: USB 2.0 and WI-FI
- ESD safe: No
- Warranty: 24 months
- Manufacturer: Dino Lite
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microscopes