DisplayPort 1.3 Cable [1x DisplayPort plug - 1x DisplayPort plug] 1.80 m Black Renkforce

  • Item no.: 1574603
  • Manufacturer no.: RF-4723809
  • EAN: 4016139292809

Professional DisplayPort cable for connecting external monitors, TVs or projectors via DisplayPort. Along with transmission of image signals, the cable also possesses an extra channel for audio transmission.Safe ReleaseA gentle pull on the plug shoul…

  • Item no.: 1574603
  • Manufacturer no.: RF-4723809
  • EAN: 4016139292809

Professional DisplayPort cable for connecting external monitors, TVs or projectors via DisplayPort. Along with transmission of image signals, the cable also possesses an extra channel for audio transmission.Safe ReleaseA gentle pull on the plug shoul…

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , incl. ferrite core
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.3
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 7680 x 4320 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , incl. ferrite core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables