Distributor Power fuse, Micro fuse 10.3 x 38 mm Number of pins 2 20 mm² 1 pc(s)
- Item no.: 645961
- Manufacturer no.: 3590201
- EAN: 4033538245717
Proper cable routing in the vehicle and superstructures is not only a question of optics, but rather a question of safety. A cable confusion with several cable thieves not only complicates the troubleshooting, but also represents a serious risk in fi…
- Warranty: 24 months
- Item no.: 645961
- Manufacturer no.: 3590201
- EAN: 4033538245717
Proper cable routing in the vehicle and superstructures is not only a question of optics, but rather a question of safety. A cable confusion with several cable thieves not only complicates the troubleshooting, but also represents a serious risk in fi…
- Warranty: 24 months
Technical data
- AGU fuses (glass fuses) 10.3 x 38.1 mm
Connection via | Open cable |
---|---|
Input | 20 mm² |
Suitable for | Power fuse , Micro fuse 10.3 x 38 mm |
Features | Gold-plated contacts |
Mounting type | Structure |
Nominal voltage | 6 V , 12 V , 24 V , 36 V |
max. cross section | 20 mm² |
No. of inputs | 1 x |
No. of outputs | 2 x |
Output | 10 mm² |
Number of pins | 2 |
---|---|
Min. cross section | 10 mm² |
Product type | Distributor |
Distributor fuse block
Proper cable routing in the vehicle and superstructures is not only a question of optics, but rather a question of safety. A cable confusion with several cable thieves not only complicates the troubleshooting, but also represents a serious risk in fire protection. This one plus input distributor can be equipped with 2 AGU fuses (glass fuses) 10.3 x 38.1 mm.
This text is machine translated.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuse Holders