DIYers Tool kit Case 303-piece Brüder Mannesmann M29088
Technical data
Range of use | DIYers |
---|---|
Features | Case |
Product type | Tool kit |
Tool Kit 303pcs
Delivery
- 5 x precision mechanics screwdriver 2 x slot: 0.5 x 3.0 x 50 mm 3 x cross-tip screwdr. 0.4X2.5X50mm +: PH 000 x 50 mm, PH 00 x 50 mm + PH0 x 50 mm
- 4 x screwdriver: 2 x slot: 0.8x4x 100 mm + 1.2 x 6.5 x 125 mm
- 2 xKreuz: PH 1 x 80 mm + PH 2 x 100 mm
- 13 x HSS drill bits, titanium-coated, in a plastic storage case, 1.5mm and 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm
- 65-piece assortment of small parts in clear box
- 21-piece set of precision mechanics bits in clear box: Tip: 1.5mm and 2mm, 2.5mm, 3mm, 3.5 mm, 4 mm, Cross PH 000, PH 00, PH 0, PH 1, Pozidriv: PZ 0, PZ 1, T-profile: T5, T6, T7, T8, T9, T10, T15, T20, 1 x aluminum screw grip
- 1 x tester 18 mm
- 10x spare blades 18 mm in the digester
- 1 x voltage tester
- 1x steel tape measure 3 MX 16 mm
- 1 x 180 mm (7")
- 1 x water pump pliers 250mm (10")
- 1 x terminal crimp pliers
- 13x hexagon socket wrenches with flank protection, 6.3 mm (1/4") drive: 4 mm, 4.5mm, 5mm, 5.5mm, 6mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm
- 18 x hexagon socket wrenches with flank protection 12.5 mm (1/2") Drive: 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 27 mm, 30 mm, 32 mm
- 4 xVerlangerung: 6.3 mm (1/4") x 50 mm, 6.3 mm (1/4") x 100 mm, 12.5 mm (1/2") x 125 mm, 12.5 mm (1/2") x 250 mm
- 1 x T-sliding handle adapter 12.5 mm (1/2") x 10 mm (3/8")
- 1 x cardan joint 6.3 mm (1/4")
- 1 x cardan joint 12.5 mm (1/2")
- 1xT-sliding grip 6.3 mm (1/4")
- 2x reversible ratchet 6.3 mm (1/4") and 12.5 mm (1/2")
- 2x spark plug socke 12.5 mm (1/2"): 16 mm + 21 mm
- 24 x screwdriver bits, 8 x 30 mm: 8xT-Profile: T25, T27, T30, T40, T45, T50 35.2 xT xKreuz: PH 3, PH 4
- 2 xPozidriv: PZ 3, PZ 4
- 4x hexagon: 5.5mm, 6.5mm, 7 mm, 8 mm
- 4x slot: 5.5mm, 6.5mm, 7 mm, 8 mm
- 4x multi-tooth: 5 mm, 6 mm, 8 mm, 10 mm
- 2x Bit adapter: 6.3 mm (1/4") x6,3mm + 12.5 mm (1/2") x 8 mm
- 1x screw handle 6.3 mm (1/4")
- Bit Set 100 pcs.
- 7x allen key: 1.27 mm, 1.5mm and 2mm, 2.5mm, 3mm, 4mm, 5mm
- 1x adjustable spanner 200mm (8")
- 1x machinist's hammer with glass fiber stock 300 g.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits