DJI Mini 3 (DJI RC) Incl. Smart Controller Quadcopter RtF Camera drone Light grey
Let's flyThe DJI MINI 3 is a compact, ultra-lightweight camera drone, ready for any adventure. It offers extended battery life, stunning 4K HDR videos to capture life-like colors and details, and interesting features such as true vertical shots for…
Let's flyThe DJI MINI 3 is a compact, ultra-lightweight camera drone, ready for any adventure. It offers extended battery life, stunning 4K HDR videos to capture life-like colors and details, and interesting features such as true vertical shots for…
DJI mini 3 DJI RC
Let's flyThe DJI MINI 3 is a compact, ultra-lightweight camera drone, ready for any adventure. It offers extended battery life, stunning 4K HDR videos to capture life-like colors and details, and interesting features such as true vertical shots for great social media. Whether you're out for a walk on the beach, a backpack at the weekend, or a month of traveling, you're ready to capture every moment. Let the usual stop behind you for every exciting momentWith a foldable design and a weight of less than 249 g [1], the DJI Mini 3 can be easily stowed in your pocket for your next adventure.L-ä-N-g-e-r-e flightsDon't be afraid of a low battery and enjoy your shots in peace. The DJI mini 3 is delivered with the intelligent flight battery, in order to enable a flight time of up to 38 minutes. [2] Turn your imagination into vibrant imagesColours at the highest qualityRecord day and night in amazing 4K HDR with lifelike colors. [3] The Mini 3 camera is equipped with a 1/1.3″ CMOS sensor with dual-native ISO and HDR technology at the chip level. Capture highlights and shadows during the day for more nuanced visual results with greater depth.Also makes clear and lively pictures, even when the day changes into the night.Details matterThe f/1.7 aperture of the camera and the larger 2.4 μm 4-in-1 pixels record clear details and present extraordinary images even under poor light conditions. And with the 4-fold zoom you can explore distant places before you start shooting.Real vertical shotsWhether it's a high-rise lush tree or a tall building, compose your recording aesthetically and keep everything in the picture. An innovative gimbal design enables the camera to tilt further. With a quick shift to true vertical shots, a spontaneous recording becomes an impressive piece of art ready to be shared in social media.Maximum effect, minimum effortWith Quickshots such as Dronie, Circle, Helix, Rocket and Boomerang, you get extended shots in seconds with just a few inputs.With QuickTransfer, you can send the results to your mobile device just as quickly to save or share them.It's child's playWindy coasts or mountain valleys? No problem. The DJI MINI 3 flies calmly and stable at wind speeds of up to 10.7 m/s. And with the digital DJI O2 video transmission you enjoy a range of up to 10 km [4] and an extremely stable signal. Discover new perspectivesHigh up there is so much more to see. Make sure you don't miss anything. Panorama supports 180°, wide-angle and sphere and packs unbelievable details in every picture.Effortless for masterpieceFlying is easier than you might think and the DJI mini 3 supports a range of intelligent functions so that you can get started right away.- The automatic start helps you to start your flight.- The automatic return function includes intelligent return, battery-related return and safety-related return. This allows the aircraft to automatically return to the starting point in situations such as a signal failure or a low battery.- The aircraft combines GNSS with the sensors (below) and infrared sensors to hover stable and accurately so you can fly safely.Expand your creativity – accessories for the mini [5]1. DJI RC remote control An easy and user-friendly remote control with integrated display. Built-in DJI Fly APP means it's ready to use straight away, without the need to connect to a smartphone, allowing you to take up more quickly and start shooting.2. Intelligent Flight BatteryEnsures a smooth and trouble-free flight. The Intelligent Flight Battery has a battery runtime of up to 38 minutes. 3. Two-way charging stationCharges the remote control and three batteries in sequence and also serves as mobile power source. Batteries can thus be stored and transported in the best possible way.4. ND filter setAdjust the camera of the Mini 3 with the ND filters (ND16/64/256) to provide strong lighting conditions, in order to always be ready for the perfect recording.5. 360° prop guardProtects the propellers completely, and can be attached and removed easily, thereby improving flight safety in a simple and efficient way.6. Propeller bracketKeeps the front and rear propellers when the aircraft is folded for more convenient storage. Just throw it into your backpack and start your way.* Please keep in touch with local regulations and laws.** Tested with a DJI Mini 3 production model in a controlled environment. Actual values may vary depending on environment, usage, and firmware version.*** All videos and photos shown here have been taken in compliance with the respective laws and regulations.**** The DJI MINI 3 must be activated before use with the DJI FLY APP.1. Standard weight of the aircraft (incl. Intelligent Flight Battery, propeller and a microSD card). Actual weight may vary. Registration of this aircraft is only necessary in some countries and regions. Always inform yourself about the applicable laws and regulations before each flight.2. Measured at a constant speed of 21.6 km/h and at calm conditions. The intelligent flight battery allows the aircraft to fly for up to 38 minutes. Please keep in touch with local regulations and laws.3. HDR video does not support video recording with more than 30 fps.4. FCC compliant and tested in an open-air environment without interference.5. Listed accessories are available separately. Availability may vary.
This text is machine translated.
Highlights & Details
- Less than 249 g [1] Extended battery life [2] 4K HDR video [3] Real vertical shots Intelligent functions Up to 38 km/h (level 5) wind resistanceWith DJI RC remote control
Delivery
- DJI MINI 3
- DJI RC remote control
- Intelligent Flight Battery
- Spare propeller (pair)
- 6 spare screws
- Screwdrivers
- Gimbal protection
- USB-C to USB-C PD cable
- User manual.