
Highlights & Details
DJI Pocket 2 Gimbal Camera Creator Combo
- Pocket size
- 3-axis camera stabilization
- ActiveTrack 3.0
- AI editor
- Excellent image quality
- DJI Matrix Stereo
- Creator Combo additionally with radio microphone and matching fur-wind protection, all-purpose grip, micro stand, Pocket 2
- Mini control stick as well as wide angle lens
Technical specifications
- Larger Sensor : 1/1.7" CMOS
- Higher Resolution : 64MP
- Wider FOV : 93 degree FOV, 20mm focal length, f/1.8
- Zoom : Picture 8X; 1080P 4X; 4K 2X
- Sound : Stereophony; 4 built-in mics
- Product type
Action camera
- Camcorder features
4K
Ultra HD
Image stabilizer
built-in 3-axis gimbal
Mini camera
Slow Motion/Time Lapse
- Video resolution
3840 x 2160 Pixel
- Dim
(L x W x H) 30 x 38.1 x 124.7 mm
- Sensor resolution
64 MP
- Sensor type
CMOS
- Power supply
Rechargeable battery
- Height
124.7 mm
- Width
38.1 mm
- Factory colour
Black
- Weight
117 g
- Length
30 mm
- Mount type
1/4"
- Series
Pocket 2
- Type
Pocket 2 Creator Combo
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2304542 DJI Pocket 2 Creator Combo Action camera 4K, Ultra HD, Image stabilizer, built-in 3-axis gimbal, Mini camera, Slow Motio
Security datasheet
Security datasheet 2304542 DJI Pocket 2 Creator Combo Action camera 4K, Ultra HD, Image stabilizer, built-in 3-axis gimbal, Mini camera, Slow Motio
Description
Small gimbal camera, big moments
The DJI Pocket 2 fits perfectly in your hand or pocket, so you can take it anywhere. The Pocket 2 is always ready to record everything, whether at the beginning of your journey or when something suddenly catches your eye.
One-handed recordings
Start in a second with the recording, in order to secure even the most fleeting moments in life for the posterity.
High-resolution panorama
Experience the entire mountain range with a 180° panorama or all persons in a group selfie with a 3×3 panorama. You won't believe how such a small camera can take such impressive shots.
ActiveTrack 3.0
No matter how you move, the DJI Pocket 2 keeps you and your friends in front of the camera with ActiveTrack 3.0.
Story mode
Story mode uses video and music templates to create exciting short films with just a few settings.
Time lapse
Time-lapse lets you turn hours into seconds. Motionlapse ensures smooth camera movement. And with Hyperlapse, you can travel through time.
Image quality that stands out on social media
The DJI Pocket 2 camera has photo and video features that make it a social experience and allow you to capture the best moments forever.
This text is machine translated.
Scope of delivery
- Pocket 2
- Mini control stick
- Protective cover
- Tripod holder (1/4")
- Watchstrap
- Smartphone adapter (Lightning)
- Smartphone adapter (USB-C)
- USB splitter charging cable (type A to type C)
- Radio microphone
- Fur wind protection for wireless microphone
- All-purpose handle
- Wide-angle objective
- Micro stand
- Manual
Hints
System requirements
- DJI MIMO app: IOS 11.0 or later, Android 7.0 or later



