DJI Robotic arm gripper set RoboMaster EP CORE Assembly kit EP CORE

  • Item no.: 2298222
  • Manufacturer no.: EP CORE
  • EAN: 6958265131974

The DJI robot travel farm EP Core, which supports microSD cards up to 64 GB and is connected via WLAN, makes learning with the DJI robot arm even more innovative: It offers a holistic solution for STEAM-based classrooms and thus enables the integrati…

  • Warranty: 24 months
  • Manufacturer: DJI
  • Item no.: 2298222
  • Manufacturer no.: EP CORE
  • EAN: 6958265131974

The DJI robot travel farm EP Core, which supports microSD cards up to 64 GB and is connected via WLAN, makes learning with the DJI robot arm even more innovative: It offers a holistic solution for STEAM-based classrooms and thus enables the integrati…

  • Warranty: 24 months
  • Manufacturer: DJI
  • Chassis speed range: 0-3.5 m/s (forward), 0-2.5 m/s (reverse), 0-2.8 m/s (lateral), max. Chassis rotation speed 600°/s.
  • Camera: FOV Live View in 120° quality 720p / 30fps, Max. Resolution of still images: 2560 × 1440 pixels, max. Video resolution: FHD: 1080/30fps, HD: 720/30fps, 16 Mbps, format jpeg, MP4, sensor: CMOS 1/4″; effective pixels: 5 MP
  • LiPo battery 3S, 12.6 V 2400 mAh, Energy 25.92 Wh
Packaging type Bulk
Version Assembly kit
Age rating 14 years
Dim (L x W x H) 390 x 245 x 330 mm
Height 330 mm
Length 390 mm
Width 245 mm
Manufacturer part # EP CORE
Weight 3300 g
Product type Robotic arm gripper set

Technical data

  • Chassis speed range: 0-3.5 m/s (forward), 0-2.5 m/s (reverse), 0-2.8 m/s (lateral), max. Chassis rotation speed 600°/s.
  • Camera: FOV Live View in 120° quality 720p / 30fps, Max. Resolution of still images: 2560 × 1440 pixels, max. Video resolution: FHD: 1080/30fps, HD: 720/30fps, 16 Mbps, format jpeg, MP4, sensor: CMOS 1/4″; effective pixels: 5 MP
  • LiPo battery 3S, 12.6 V 2400 mAh, Energy 25.92 Wh
Packaging type Bulk
Version Assembly kit
Age rating 14 years
Dim (L x W x H) 390 x 245 x 330 mm
Height 330 mm
Length 390 mm
Width 245 mm
Manufacturer part # EP CORE
Weight 3300 g
Product type Robotic arm gripper set

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits