dnt Grabstar PRO Video grabber Live commenting, Live streaming, Full HD resolution, Plug 'n' Play
With the video digitizer Grabstar PRO you can save your film treasures in the digital age and also record exciting game scenes from game consoles and stream them live. At the push of a button, you can record your video recordings in resolutions up to…
With the video digitizer Grabstar PRO you can save your film treasures in the digital age and also record exciting game scenes from game consoles and stream them live. At the push of a button, you can record your video recordings in resolutions up to…
DNT Grabstar PRO video digitizer
With the video digitizer Grabstar PRO you can save your film treasures in the digital age and also record exciting game scenes from game consoles and stream them live. At the push of a button, you can record your video recordings in resolutions up to 1080p – without a PC and mains connection. The video grabber can be connected to almost all analogueue and digital video sources: E.g. video recorders (VHS, Video 8, Betamax), camcorders, cameras, game consoles and TV receivers – the main thing is that the device has a composite or HDMI output.
The Grabstar PRO converts the recordings in the MP4 format and stores the recordings directly on SD or SDHC memory card, USB stick or on an external USB hard disk, so that the recordings can be permanently saved and easily transferred to relatives. Alternatively, you can also download your videos to your smartphone or tablet and view and present your treasures anywhere, anytime. Via the integrated large 8.9 cm color display (3.5") you can control the digitalisation live or view the recorded recordings via playback. The sound of the recordings can also be played back directly via the integrated loudspeaker. The video digitizer Grabstar PRO is also equipped for mobile use for up to 2.5 hours without a power connection thanks to the integrated battery.
Another highlight is the recording possibility of digital sources, such as game consoles via HDMI. You can record video content on external storage media or stream exciting game scenes directly to the Internet (via OBS, XSplit) via the integrated streaming function. Via the microphone connection you can add live comments to the digitalization, moderate your film treasures or explain game sequences; thanks to the support of HDMI pass-through, you can see the live picture of the recording on the control monitor of the video digitizer as well as on the connected TV device. The device is suitable for almost all video sources without HDCP copy protection.
This text is machine translated.
Highlights & Details
- Stores recordings directly on SD/SDHC memory card (up to 128 GB), USB stick (up to 128 GB) or external USB hard disk (up to 4 TB)
- Supports FAT32, NTFS, exFAT
- Recording resolutions: 480/60p, 720/60p, 576/60p, 1080/50i up to 60 fps
- Large 8.9 cm color display (3.5") for control/playback of recordings
- Live streaming: Streams recordings (e.g. Gameplay) also directly on video portals, e.g. YouTube (with OBS or XSplit)
- Can playback digitized recordings directly on the TV (via HDMI) (supports HDMI pass-through)
- Also draws from game consoles (e.g. PlayStation 4,Xbox One) and TV receivers (without HDCP copy protection)*
Facts
- Transfers recordings directly to the PC if desired
- Microphone connector: Recording Add live comments
- Built-in speaker for audio playback on the device
- Operation via power supply or 3000 mAh rechargeable battery possible
- Operation is via device keys or via IR remote control
- Digitalise the built-in rechargeable battery for up to 2.5 hours
- Recording media: SD memory card/USB stick, max. 128 GB, USB hard drive max. 4 TB,
- File systems FAT32/NTFS (max. 4 GB/file), exFAT - Format the storage medium in exFAT format in order to have no GB limitation.
- Recording format: MP4 (H.264), memory requirement up to 150 MB/min.
- Recording resolutions/bit rates:
- Local 1920 x 1080, 1280 x 720, 720 x 480 (60p)
- PC 1920 x 1080 (30p), 1280 x 720 (60p)
- Bit rates 30/22/18/12/4 Mbps
- Power supply: 5 VDC, 2 A, internal battery, Li-Ion, 3.7 V, 3 Ah
Delivery
- IR remote control
- 5 V power supply
- USB cable for power supply connection
- Video-/audio cable, jack plug 3.5 mm on 3x phono/RCA
- HDMI Cables
- User manual.
Comments
Requires 2x batteries Micro AAA/LR03, not included; recommended is a SD/SHC memory card of speed class 10 or higherWe point out that circumvention of the HDCP copy protection according to § 95a UrhG is not permitted. If an HDMI splitter up to version 1.3b is connected upstream of the HDMI digitizer, the HDCP copy protection may become ineffective. Therefore, the device must not be used in such a combination.
Customer reviews
Similar products
See and discover other items from category VHS Converters, Game Capture