Number
Technical specifications
- Shaft version: With key 3
- Product type
DC gearmotor
- Type
Typ 316
- Nominal voltage
24 V
- Nominal current
1.7 A
- Nominal current - rounded value
1.7 A
- Nominal power
8 W
- Nominal RPM
38 U/min
- Features
Hall effect sensor
- Drive torque
2 Nm
- Shaft design
With key 3
- Dim
(L x W x H) 177.5 x 48 x 90.8 mm
- Width
48 mm
- Manufacturer part #
DO 316.2761.3H.00 / 3121
- Type
DC gear motor
- Shaft Ø
9 mm
- Nominal torque
2 Nm
- Gear reduction (details)
Schnecke
- Height
90.8 mm
- Length
177.5 mm
- Nominal RPM
38 U/min
- Nominal voltage (details)
24 V
- Nominal current (details)
1.7 A
Documents & Downloads
Datasheet
Datasheet 198499 DOGA DC gearmotor Typ 316 DO 316.2761.3H.00 / 3121 24 V 1.7 A 2 Nm 38 U/min Shaft diameter: 9 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 198499 DOGA DC gearmotor Typ 316 DO 316.2761.3H.00 / 3121 24 V 1.7 A 2 Nm 38 U/min Shaft diameter: 9 mm 1 pc(s)
Description
Features
- Gear wheel made of synthetic material POM
- Protection class IP40 and/ or IP53
- Any service position
- Characteristics of engines with impulse generating system (Type DO16241223B00/3065 and type DO11191723B00/3064): Magnetic impulse generator with hall sensors, 2 Channel 90° out-of-phase Resolution of 16 pulses per motor revolution; Integrated voltage regulator for a wide range of supply voltage (4.2 - 24 V); Integrated Schmitt trigger operates with external pull-up resistors; Output switching Open Collector; Inclusive of 4 m connection cord Type LIYCY 4 x 0.25 mm².