Dogness Smart-Fountain Water fountain Pink 1 pc(s)

  • Item no.: 2162423
  • Manufacturer no.: DODO-1000-002
  • EAN: 0843775107136

With patented two-stage filter technology, the Smart Water Fountain intelligent drinking fountain provides an endless source of clean filtered water. The replaceable carbon nano-filter keeps the water fresh. The filter prevents deposits, bad odors an…

  • Item no.: 2162423
  • Manufacturer no.: DODO-1000-002
  • EAN: 0843775107136

With patented two-stage filter technology, the Smart Water Fountain intelligent drinking fountain provides an endless source of clean filtered water. The replaceable carbon nano-filter keeps the water fresh. The filter prevents deposits, bad odors an…

Suitable for Inside
Power supply 110 - 240 V
Colour Pink
Width 232 mm
Height 173 mm
T 198 mm
Weight 900 g
Product type Water fountain

Technical data

Suitable for Inside
Power supply 110 - 240 V
Colour Pink
Width 232 mm
Height 173 mm
T 198 mm
Weight 900 g
Product type Water fountain

Frequently bought together

Similar products

See and discover other items from category Pet Supplies & Safety