DOMO Deli-Freyer XXL Deep fryer Timer fuction, with display, Cool touch housing, Non-stick coating, Overheat protection
The hot air fryer saves up to 80% fat compared to similar fryers. Fast air circulation ensures fast, energy-saving frying. For the preparation of French fries, croquettes and snacks as well as poultry, meat, quiche, cakes etc.This text is machine tra…
The hot air fryer saves up to 80% fat compared to similar fryers. Fast air circulation ensures fast, energy-saving frying. For the preparation of French fries, croquettes and snacks as well as poultry, meat, quiche, cakes etc.This text is machine tra…
DOMO hot air fryer Deli-Fryer 5L XXL
The hot air fryer saves up to 80% fat compared to similar fryers. Fast air circulation ensures fast, energy-saving frying. For the preparation of French fries, croquettes and snacks as well as poultry, meat, quiche, cakes etc.
This text is machine translated.
Highlights & Details
- 8 programs including recipe booklet
- Timer up to 60 minutes
- Easy operation via the LCD display
Facts
- Capacity: 5 L – 1.4 kg
- adjustable temperature: 80°C-200˚C
- Timer up to 30 minutes
- frying pan and rust are high quality non-stick coated
- indicator lamps for ‚on/off‘ and ‚ready‘
- This text is machine translated.
Delivery
- Deep fryer
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Deep Fryers