Technical data
Dim | (L x W) 1500 mm x 700 mm |
---|---|
Colour | Brown |
Length | 1500 mm |
Width | 700 mm |
Power supply (LOV) | mains-powered |
Power | 55 W |
Switching stages | 6 |
Product type | Heated mattress |
Domo DO605 ED Electrical Unterdecke
Highlights & Details
- 6 heat settings
- Timer with 2 settings (1 and 8 h)
- Detachable power cable
- This text is machine translated.
Facts
- Soft fleece material
- 6 heat settings
- Timer with 2 settings (1 and 8 h)
- Machine wash
- Overheating protection
- Detachable power cable
Delivery
- Electrical Unterdecke
- User manual
- Warranty: 24 months
- Manufacturer: DOMO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Heating Pads and Blankets