Donau Elektronik M705 Fretsaw set

  • Item no.: 817918
  • Manufacturer no.: M705
  • EAN: 4014991803348

Figuurzaagaccessoires

  • Item no.: 817918
  • Manufacturer no.: M705
  • EAN: 4014991803348

Figuurzaagaccessoires

Saw blade length 134 mm
No. of teeth (per inch) 32
No. of tips per inch 32
Material (handle) Wood
Weight 270 g
Content 1 pc(s)
Product type Fretsaw set

Technical data

Saw blade length 134 mm
No. of teeth (per inch) 32
No. of tips per inch 32
Material (handle) Wood
Weight 270 g
Content 1 pc(s)
Product type Fretsaw set

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Handheld Saws