Donau Elektronik PZ15 SMD tweezers Pointed 110 mm
Danube pointed tweezers with a length of 110 mm. Ideal to reach for small components.
- Warranty: 24 months
- Manufacturer: Donau Elektronik
Danube pointed tweezers with a length of 110 mm. Ideal to reach for small components.
- Warranty: 24 months
- Manufacturer: Donau Elektronik
Technical data
Length | 110 mm |
---|---|
Material | Steel |
Material properties | nickel plated |
Tip shape | Pointed |
Product type | SMD tweezers |
SMD tweezers sharp
Danube pointed tweezers with a length of 110 mm. Ideal to reach for small components.
Facts
- Material steel
- Nickel-plated.
- Warranty: 24 months
- Manufacturer: Donau Elektronik
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers