Donau Elektronik typ 3 0800 Multifunction tool 120 W
The muscle man among the machines. By ball bearing drilling guide ideal for extremely precise work. With precision quick chucks for tools from 0.4 to 3.5 mm shank diameter.
- Warranty: 24 months
- Manufacturer: Donau Elektronik
The muscle man among the machines. By ball bearing drilling guide ideal for extremely precise work. With precision quick chucks for tools from 0.4 to 3.5 mm shank diameter.
- Warranty: 24 months
- Manufacturer: Donau Elektronik
Technical data
- Voltage 12 - 18 V/DC
- Current consumption approx. 2.5 A Mttlere
- spindle neck diameter of 43 mm
- Drill chuck clamping range: 0.4 - 3.5 mm
Power | 120 W |
---|---|
Idle speed | 10000 - 20000 rpm |
Tool holder | Keyless drill chuck |
Operating voltage | 12 V , 18 V |
Length | 190 mm |
Weight | 310 g |
Power | 120 W |
Drill chuck clamping range | 0.4 - 3.5 mm |
Rotational speed range | 10000 - 20000 rpm |
Product type | Multifunction tool |
Documents & Downloads
Mini drill type 3
The muscle man among the machines. By ball bearing drilling guide ideal for extremely precise work. With precision quick chucks for tools from 0.4 to 3.5 mm shank diameter.
Highlights & Details
- 120 W
- Warranty: 24 months
- Manufacturer: Donau Elektronik
Comments
Plug-in power supply not included in the delivery. Please order separately. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools