dörner + helmer 154840 Snap hook galvanised 100 pc(s)

  • Item no.: 1206235
  • Manufacturer no.: 154840
  • EAN: 4016138904024

Application:Universal accessories for versatile use. Especially for a quick fixing and loosening of suspended elements in brackets as ring eyelets or hooks.Material:Steel, Galvanic zincing offers simple corrosion protection.Commercial Quality, unaudi…

  • Item no.: 1206235
  • Manufacturer no.: 154840
  • EAN: 4016138904024

Application:Universal accessories for versatile use. Especially for a quick fixing and loosening of suspended elements in brackets as ring eyelets or hooks.Material:Steel, Galvanic zincing offers simple corrosion protection.Commercial Quality, unaudi…

  • Material thickness 4 mm
  • Load bearing capacity: 10 kg.
Cable diameter 5 mm
Content 100 pc(s)
Length 40 mm

Technical data

  • Material thickness 4 mm
  • Load bearing capacity: 10 kg.
Cable diameter 5 mm
Content 100 pc(s)
Length 40 mm

Frequently bought together

Similar products

See and discover other items from category Snap Hooks