dörner + helmer 4815404 Snap hook forged
Application:
For the attachment of round steel chains.
Material:
Steel, forged. Commercial Quality, unaudited
This text is machine translated.
- Warranty: 24 months
- Manufacturer: dörner + helmer
Application:
For the attachment of round steel chains.
Material:
Steel, forged. Commercial Quality, unaudited
This text is machine translated.
- Warranty: 24 months
- Manufacturer: dörner + helmer
Technical data
Cable diameter | 6 mm |
---|---|
Content | 6 pc(s) |
Length | 90 mm |
Snap hook forged
Application:
For the attachment of round steel chains.
Material:
Steel, forged. Commercial Quality, unaudited
This text is machine translated.
Highlights & Details
- Forged heavy-duty version.
- With Augloch
Facts
- Forged
Delivery
- 6 pieces in a carton.
- Warranty: 24 months
- Manufacturer: dörner + helmer
Comments
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Snap Hooks