
doro 366 Big button mobile phone Charging station, Panic button Silver
Highlights & Details
- Big button phone with table charging station
- 71.17 cm (2.3") Display, 320 x 240 pixels
- Easy to phone calls, thanks to simple direct-dial functionality
- Practical emergency call button for a secure feel
- Take photos and send
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
- Factory colour
Silver
- Screen size diagonal (inches)
2.3 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
3.0
- Wi-Fi
No
- Max. talk time
5 h
- Standby max.
280 h
- Dim
(W x H x D) 56 x 119 x 12 mm
- Weight
88 g
- GSM frequency
900 MHz
1800 MHz
1900 MHz
- Contract
None
- Battery capacity
4000 mAh
- Rechargeable battery technology
LiPo
- DLNA
No
- Display resolution
320 x 240 Pixel
- Display (cm)
5.8 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
No
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
56 mm
- SIM card version
Mini SIM
- Depth
12 mm
- Height
119 mm
- Screen size diagonal (cm)
5.84 cm
- Built-in Glonass
No
- Interfaces
Headphone jack (3.5 mm)
- SAR value
0.364 W/kg
- Model
Primo 366
Documents & Downloads
Datasheet
Datasheet 1677576 doro 366 Big button mobile phone Charging station, Panic button Silver
User & Safety Instructions
User & Safety Instructions 1677576 doro 366 Big button mobile phone Charging station, Panic button Silver
Description
This user-friendly mobile phone has a keyboard, the daily calls or SMS to a camera to capture special moments, long battery life and a very friendly price.
Easy to use Small Price.
The Primo™ Series impresses with easy-to-use telephones which separate buttons, the most important functions and an attractive price. Doro Primo™ 366 is equipped with a large color display, a soft-touch surface for better grip and a table charging station. Its features include, FM radio, practical speed-dial buttons, a pocket torch and an easy-to-activate hands-free function.
This text is machine translated.
Features
- torch
- Hands-free system
- Calculator, alarm clock and FM radio
- Key tone, key lock, Extra keys for key lock
- Calendar with reminder functions
- Hntergrundbeleuchtete Keyboard
- Up to 250 phone book entries, call log, direct-dial keys.
Scope of delivery
- Doro Primo 366
- 1000 mAh rechargeable battery
- USB cable
- Mains adapter
- Telephone stand








