Primo 406 by Doro Senior Mobile Phone Black/Silver
Highlights & Details
- Flip phone with table charging station
- 6.1 cm (2.4") Display, 320 x 240 pixels
- Practical emergency call button for a secure feel
- Take photos and send
- Easy to phone calls, thanks to simple direct-dial functionality
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
Silver
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
3.0
- Wi-Fi
No
- Max. talk time
5 h
- Standby max.
240 h
- Dim
(W x H x D) 50 x 102 x 20 mm
- Weight
74 g
- GSM frequency
900 MHz
1800 MHz
- Contract
None
- Battery capacity
1050 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display resolution
320 x 240 Pixel
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
No
- NFC (Near field communication)
No
- Width
50 mm
- SIM card version
Mini SIM
- Depth
20 mm
- Height
102 mm
- Screen size diagonal (cm)
6.1 cm
- Built-in Glonass
No
- Interfaces
Headphone jack (3.5 mm)
- SAR value
0.197 W/kg
- Model
Primo 406
Documents & Downloads
Datasheet
Datasheet 1677577 doro 406 Big button flip top mobile phone Charging station, Panic button Black, Silver
User & Safety Instructions
User & Safety Instructions 1677577 doro 406 Big button flip top mobile phone Charging station, Panic button Black, Silver
Description
This user-friendly flip phone has a keyboard, the daily calls or SMS to a camera to capture special moments and a very friendly price.
Easy to use Small Price.
The Primo™ Series impresses with easy-to-use telephones which separate buttons, the most important functions and an attractive price. Doro Primo™ 406 has a color display and an emergency call button and is delivered with table charging station. Its features include, FM radio, torch and practical speed-dial keys for your three most important contacts.
This text is machine translated.
Features
- torch
- Calculator, Alarm Clock, FM radio, calendar
- Backlit Keyboard
- Up to 200 phone book entries, call log, several direct-dial keys.
Scope of delivery
- Doro Primo 406
- 1050 mAh rechargeable battery
- Charging cable
- Mains adapter
- Mobile phone charging station