The doro phoneeasy5030 is an elegant telephone with offset, rounded buttons, word recognition, speed-dial memory and an SMS-button for simple phone calls and send text messages. An easy-to-read color display and an improved sound provide for an even easier to use. Other practical features include a torch, a memory function, an alarm clock, vibration-ring tone as well as an emergency button.
Emergency call button for additional security:
With the attached to the back emergency call button, you can increase your safety.
Behind during the emergency call function up to 5 numbers that are to be notified in an emergency.
The first of the five numbers is called with just one push of a button, the other will receive an SMS notification.
The good thing is: should be the first number is not accessible, is automatically after a certain period of time, the second is called.
Extra loud and clear sound:
The doro phoneeasy5030 impresses through its extremely loud, but still very clear sound.
You will never miss any important calls or messages, because they are the sound heard.
Moreover, the 5030 compatible with hearing aids (T4/M3), so that even the hearing impaired the mobile phone.
Wide-contrasting buttons:
The arrangement of the keys are designed so that you can always clearly ertastet.
This is particularly suitable for older people is an important feature of the doro5030.
This text is machine translated.