doro 6050 Big button flip top mobile phone Charging station, Panic button Champagne, White

  • Item no.: 1577680
  • Manufacturer no.: 380430
  • EAN: 7322460072537

Doro 6050 - SEE MORE. Have more fun.With this foldable telephone with large display and remote from each other, high-contrast keys you have everything in sight. Phone calls and writing news go easy. The doro phoneeasy 6050 is a practical phone, with …

  • Warranty: 24 months
  • Manufacturer: doro
  • Item no.: 1577680
  • Manufacturer no.: 380430
  • EAN: 7322460072537

Doro 6050 - SEE MORE. Have more fun.With this foldable telephone with large display and remote from each other, high-contrast keys you have everything in sight. Phone calls and writing news go easy. The doro phoneeasy 6050 is a practical phone, with …

  • Warranty: 24 months
  • Manufacturer: doro
Operating system (Version) by manufacturer
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes
Resolution of built-in camera 3 MP
Memory card slots microSD card
Bluetooth Yes
Bluetooth 3.0
Data transfer GPRS
Wi-Fi No
Colour Champagne , White
Weight 111 g
Connections 3.5 mm jack
GSM frequency 900 MHz , 1800 MHz , 1900 MHz
Rechargeable battery technology Li-ion
Display (cm) 7.1 cm
Length 106.9 mm
Width 56.2 mm
Display resolution 320 x 240 p
DLNA No
Built-in GPS No
Emergency call button Yes
Features Charging station , Panic button
GSM standard GSM/2G
NFC (Near field communication) No
Battery capacity 800 mAh
Product type Big button flip top mobile phone

Technical data

Operating system (Version) by manufacturer
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes
Resolution of built-in camera 3 MP
Memory card slots microSD card
Bluetooth Yes
Bluetooth 3.0
Data transfer GPRS
Wi-Fi No
Colour Champagne , White

Frequently bought together

Similar products

See and discover other items from category Big Button Mobile Phones