doro 6060 Big button mobile phone Black
With this telephone with a large 2.8-inch display and separate, high-contrast keys, you have everything in view. Making calls and writing messages is easy. The Doro 6060 has an external display for quick notifications and a direct call number display…
- Warranty: 24 months
- Manufacturer: doro
With this telephone with a large 2.8-inch display and separate, high-contrast keys, you have everything in view. Making calls and writing messages is easy. The Doro 6060 has an external display for quick notifications and a direct call number display…
- Warranty: 24 months
- Manufacturer: doro
Technical data
Screen size diagonal (inches) | 2.8 inch |
---|---|
Built-in camera | Yes |
Resolution of built-in camera | 3 MP |
Memory card slots | microSD card |
Bluetooth | Yes |
Max. talk time | 6 h |
Standby max. | 420 h |
Colour | Black |
Weight | 124 g |
Connections | 3.5 mm headset connection |
Rechargeable battery technology | Li-ion |
---|---|
Display (cm) | 7.1 cm |
Width | 57 mm |
Display resolution | 320 x 240 p |
Built-in GPS | Yes |
Emergency call button | Yes |
Battery capacity | 1000 mAh |
Product type | Big button mobile phone |
Doro 6060 black
With this telephone with a large 2.8-inch display and separate, high-contrast keys, you have everything in view. Making calls and writing messages is easy. The Doro 6060 has an external display for quick notifications and a direct call number display. It is also equipped with a user-friendly 3 MP camera, so that photos can be easily taken and sent to friends and family. Other features include an emergency call button, support for Response by Doro™ with GPS location, hearing aid compatibility, and camera shortcuts, preferred contacts, and messages.
This text is machine translated.
Highlights & Details
- Emergency call button with GPS position
- Extra loud and clear sound
- The external display shows the caller, among other things.
Facts
- Emergency call button with GPS position
- Extra loud and clear sound
- The external display shows the caller, among other things, on
- the 3MP camera function
Delivery
- Device
- Charging dock
- Power supply unit
- User manual
- Warranty: 24 months
- Manufacturer: doro
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Big Button Mobile Phones