doro 780X IUP Big button mobile phone IP54, Panic button Black, White
WHY DORO?While other brands are putting on pretty displays, incredible cameras or the latest technology and a "cool" new name, simplicity is much more important for Doro. And that is precisely what their followers want – people who feel the effects o…
- Warranty: 24 months
- Manufacturer: doro
WHY DORO?While other brands are putting on pretty displays, incredible cameras or the latest technology and a "cool" new name, simplicity is much more important for Doro. And that is precisely what their followers want – people who feel the effects o…
- Warranty: 24 months
- Manufacturer: doro
Technical data
Screen size diagonal (inches) | 2.8 inch |
---|---|
Memory card slots | microSD card |
Bluetooth | Yes |
Bluetooth | 4.2 |
Wi-Fi | Yes |
Max. talk time | 8 h |
Standby max. | 330 h |
Colour | Black , White |
Connections | Handset connection (3.5 mm) |
GSM frequency | 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 1900 MHz , 2100 MHz |
---|---|
LTE frequency | 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Contract | None |
Rechargeable battery technology | Li-ion |
Display (cm) | 7.1 cm |
Display resolution | 320 x 240 p |
Built-in GPS | Yes |
Display resolution mode | QVGA |
Emergency call button | Yes |
Features | IP54 , Panic button |
Memory capacity | 4 GB |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
NFC (Near field communication) | No |
Battery capacity | 1600 mAh |
Product type | Big button mobile phone |
Documents & Downloads
Doro 780X IUP black/white
WHY DORO?
While other brands are putting on pretty displays, incredible cameras or the latest technology and a "cool" new name, simplicity is much more important for Doro. And that is precisely what their followers want – people who feel the effects of aging but are still young in their hearts. THAT's why SIMPLICITY is the cornerstone of the DNA of every Doro device. Many small details are combined in a telephone, which you will love and with which you can also take great photos and view them on a large, beautiful screen. The devices are also well tuned to the more mature ear.
VERY SIMPLE TELEPHONE AS SAFETY FUNCTION FOR LIVING ALONE
robust, splash-proof mobile phone (protection class IP54) with three direct dial keys for simple calling of the most important contacts. Phone numbers can be programd remotely by a trusted person such as a family member via Response by Doro, and the great security features include a dead man's switch as a security feature for single-living people. Other security features include an emergency call button and a security timer function that can automatically dial preset phone numbers and send an SMS message with the GPS location.
LISTEN. SEE. ENJOY.
No matter how young we feel, with age, simple tasks become challenges in everyday life. Doro is based on the principle that the use of a telephone should always be a child's play, even if the hearing and vision or dexterity decreases. Therefore all Doro phones offer excellent standard functions such as the extra loud and clear sound, the display with high resolution, easy to read keys and a large, clear user interface. And of course, the keys are spaced far apart to make typing easier. Doro is dedicated to the challenges, so that you can concentrate on the pleasant.
RESPONSE BY Doro
® the unique services enable your family and friends to quickly and easily manage important settings on your phone through an app installed on their own mobile phone. With these services, your support network is never far away. With a single press of the emergency button, an alarm with your location is sent to a list of people you can rely on. They hear a loud, easily recognizable signal on their phone, even if the device is muted. A more carefree life for you and your loved ones.
This text is machine translated.
Highlights & Details
- Very simple operation with only three large direct dial buttons
- GPS position determination
- Dead man switches and other safety functions
Delivery
- Incl. Power cable
- Charging cradle, Li-ion battery
- Headset
- Warranty: 24 months
- Manufacturer: doro
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Big Button Mobile Phones