doro 8035 Big button smartphone 16 GB 5 inch (12.7 cm) Android™ 7.1 Nougat 5 MP Dark blue

  • Item no.: 1664606
  • Manufacturer no.: Doro 8035
  • EAN: 7322460074654

The doro phoneeasy8035-exactly how you need itThe Versatile Doro8035 speaks experienced Android users and smartphone newcomers alike. In contrast to other smartphones, you can here between the traditional android interface and doros highly intuitive,…

  • Warranty: 24 months
  • Manufacturer: doro
  • Item no.: 1664606
  • Manufacturer no.: Doro 8035
  • EAN: 7322460074654

The doro phoneeasy8035-exactly how you need itThe Versatile Doro8035 speaks experienced Android users and smartphone newcomers alike. In contrast to other smartphones, you can here between the traditional android interface and doros highly intuitive,…

  • Warranty: 24 months
  • Manufacturer: doro
  • SIM card: nano SIM.
Operating system (Version) Android™ 7.1 Nougat
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 1280 x 720 p
Display resolution mode HD
Resolution of built-in camera 5 MP
Front camera resolution 2 MP
Memory capacity 16 GB
Memory card slots microSD card
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
Data transfer EDGE , GPRS , HSDPA , HSUPA 5,76 MBit/s , LTE
Features Panic button
Colour Dark blue
Built-in GPS Yes (built-in)
NFC (Near field communication) No
Wi-Fi Yes
Max. talk time 15 h
Standby max. 550 h
Width 70.1 mm
Weight 171 g
Rechargeable battery technology Li-ion
Length 148.6 mm
Emergency call button Yes
Hybrid SIM slot
No
Type 8035
Battery capacity 2500 mAh
Connections Micro SD card slot , Micro USB 2.0 slot , Headphone socket (3.5 mm jack)
Built-in camera Yes (built-in)
Product type Big button smartphone

Technical data

  • SIM card: nano SIM.
Operating system (Version) Android™ 7.1 Nougat
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 1280 x 720 p
Display resolution mode HD
Resolution of built-in camera 5 MP
Front camera resolution 2 MP
Memory capacity 16 GB
Memory card slots microSD card
Bluetooth Yes

Frequently bought together

Similar products

See and discover other items from category Smartphones