Dörr Foto PS-16737 LED (monochrome) Torch USB interface, Long range rechargeable 600 lm 8 h 200

  • Item no.: 1529765
  • Manufacturer no.: 980535
  • EAN: 4000461082931

The Premium Steel Zoom Torch PS -16737 made of high-quality aircraft aluminum, is characterized by its high light output and a robust and weatherproof construction.

This text is machine translated.

  • Item no.: 1529765
  • Manufacturer no.: 980535
  • EAN: 4000461082931

The Premium Steel Zoom Torch PS -16737 made of high-quality aircraft aluminum, is characterized by its high light output and a robust and weatherproof construction.

This text is machine translated.

Colour Black
Weight 200
Technology Li-ion
(Ø) 37 mm
Length 187 mm
No. of bulbs 4
Bulb type LED (monochrome)
Material Aluminium
Features USB interface , Long range
Power supply (LOV) rechargeable
Illumination range (high) 250 m
Light duration (max.) 8 h
Light duration (high) 2 h
Light duration (medium) 4 h
Luminous flux (high) 600 lm
Luminous flux (low) 150 lm
Luminous flux (medium) 300 lm
Battery type Rechargeable battery
Product type Torch

Technical data

Colour Black
Weight 200
Technology Li-ion
(Ø) 37 mm
Length 187 mm
No. of bulbs 4
Bulb type LED (monochrome)
Material Aluminium
Features USB interface , Long range
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Torches