Weather-proof and rust-free metal protection housing Made in Germany - prevents theft and vandalism and protects your surveillance camera against weather influences. A variety of openings on the rear of the housing offer variable mounting options. For best protection against theft, attach the housing to a tree with screws or wall plugs. There are also penetrations for a tree belt, a cable lock on the back and a padlock on the front of the housing. The housing has an opening on the floor for connecting external energy sources to the camera. Bushings for the camera's antennas are also taken into account.A 100% protection cannot be guaranteed by a housing, but with a material thickness of 1.5 mm, the massive housing discourages thieves and vandals - a first access is thus prevented in many cases. Thieves don't have a chance without the right tools!
This text is machine translated.