DÖRR JL-5 LED (monochrome), UV LED Torch rechargeable 800 lm 287 g
Variants
The multifunctional torch masters the most varied requirements in the profession and outdoor area. High and reliable light output as well as robust design.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: DÖRR
Variants
The multifunctional torch masters the most varied requirements in the profession and outdoor area. High and reliable light output as well as robust design.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: DÖRR
Technical data
- Li-ion battery 18650, 3.7 V, 2600 mAh
- Rolls-Ø 30 mm
- Pipe fittings Ø 25 to 50 mm
- Cable switch length 40 to 75 mm
- Degree of protection IPX8
Colour | Black |
---|---|
Weight | 287 g |
Technology | Li-ion |
Dim | (Ø x L) 54 mm x 147, 171 mm, mm |
(Ø) | 54 mm |
Length | 147 mm , 171 mm |
No. of bulbs | 5 |
Bulb type | LED (monochrome) , UV LED |
Material | Aluminium |
Power supply (LOV) | rechargeable |
Illumination range (high) | 550 m |
---|---|
Light duration (high) | 1.5 h |
Luminous flux (high) | 800 lm |
Operating voltage | 230 V |
Waterproof | Yes |
Weight, information | incl. rechargeable battery |
Product type | Torch |
Documents & Downloads
LED TorchJL-5
The multifunctional torch masters the most varied requirements in the profession and outdoor area. High and reliable light output as well as robust design.
This text is machine translated.
Highlights & Details
- Replaceable LEDs: White, red, green, UV, IR infrared 850 nm
- Waterproof
- Impact-resistant aluminum housing
- This text is machine translated.
Facts
- Exchangeable LEDs: White, red, green, UV, IR infrared 850 nm
- Shock-proof aluminum housing
- Drop-tested from 1.5 m height
- Waterproof
- Focusing
- Handy and handy
- White Cree XM-LP2 LED
- Red and green Cree XP-E2 LED
- IR-LED Osram 5 W
- UV-LED LG 3 W.
Delivery
- JL-5
- 5x replaceable LED
- 2x 18650-battery
- Battery charger
- Hard Case
- Pipe holder
- Cable switch
- User manual.
- Warranty: 24 months
- Manufacturer: DÖRR
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches