
Surveillance camera Snapshot Cloud 4G
Highlights & Details
- Without SIM lock
- Free app
- Sends via THE DÖRR cloud on the 4G network
Technical specifications
- Response time 0.35 - 0.4 s.
- Product type
Wildlife camera
- Features
4G image transmission
Black LEDs
Time lapse video
GSM
- Video resolution
1920 x 1080 Pixel
1280 x 720 Pixel
848 x 480 Pixel
- Resolution
12 MP
- Recording formats
Picture / picture + video with sound
- Flash range (max.)
20 m
- Supported memory cards
SDHC
SD
- Power supply
AA battery (12x), please order separately
- Weight
464 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250234 DÖRR SnapShot Cloud 4G Wildlife camera 12 MP 4G image transmission, Black LEDs, Time lapse video, GSM
User & Safety Instructions 2250234 DÖRR SnapShot Cloud 4G Wildlife camera 12 MP 4G image transmission, Black LEDs, Time lapse video, GSM
Information
Information 2250234 DÖRR SnapShot Cloud 4G Wildlife camera 12 MP 4G image transmission, Black LEDs, Time lapse video, GSM
Conformity certificate
Conformity certificate 2250234 DÖRR SnapShot Cloud 4G Wildlife camera 12 MP 4G image transmission, Black LEDs, Time lapse video, GSM
Description
This text is machine translated.
Features
- 57 invisible Black vision LED
- High-resolution daytime color shots, high-contrast night-time black-and-white shots
- Picture resolution can be selected up to max. 12 MP
- Videos in Full HD quality can be set with sound up to 59 seconds in length
- Multi-shot (1-5 images per trigger), timer function (2 time slots per day), time lapse function (interval)
- Full HD 1080 P (1920x1080) / HD 720 P (1280x720) / WVGA (848x480)
Scope of delivery
- Incl. 2 antenna
- Fastening strap
- USB data cable
- 1 micro SIM/nano SIM adapter each

























