DÖRR SnapShot MiniBlack Wildlife camera 12 MP Audio recording Camouflage
High performance and versatile game and surveillance camera in a compact and robust housing. Surveillance camera for indoor and outdoor use with combined photo and video function with sound. For wildlife observation or monitoring of house, property, …
- Warranty: 24 months
- Manufacturer: DÖRR
High performance and versatile game and surveillance camera in a compact and robust housing. Surveillance camera for indoor and outdoor use with combined photo and video function with sound. For wildlife observation or monitoring of house, property, …
- Warranty: 24 months
- Manufacturer: DÖRR
Documents & Downloads
Dörr Game Camera SnapShot Mini Black 12MP
High performance and versatile game and surveillance camera in a compact and robust housing. Surveillance camera for indoor and outdoor use with combined photo and video function with sound. For wildlife observation or monitoring of house, property, construction sites and much more.
This text is machine translated.
Highlights & Details
- With series-image function
- 40 infrared LEDs (940 nm)
- Flash range up to 15 m
Facts
- The image resolution up to 12 MP, and the new sensor 2 MP with night automatic guarantee an unprecedented picture quality
- Video with sound in Full HD 1080p/720P/MOV format/Codec H.264
- Motion sensor (PIR) with a range of up to 15 m and a collection angle of 52°, depending on the weather
- Tripping time 0.9 s
- Combined image and video function: 1 image and 10 seconds of video at a tripping operation
- 1-9 images per trigger, 5-60 s-video can be set
- 2 time window can be set
- Combined interval and sensor activation is possible
- Clear Color display 3.7 cm/1.5 inches for menu setting and image viewing
- Display of date, time, temperature and battery status on each image
- Operation with 4 or 8 AA batteries (not included)
- DC 5 - 12 V connection for optional external battery
- Requires SD/SDHC memory card up to 32 GB (not included)
- Extremely robust housing according to protection class IP54.
Delivery
- Fixing strap
- User manual.
- Warranty: 24 months
- Manufacturer: DÖRR
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wildlife Cameras