
S/FTP connection, and connecting cable UC 900 SS27 CAT.7 S/FTP 4P LSHF
Highlights & Details
- Flame-resistant
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- Cable type
Li-02YSCH
- No. of leads
8 x
- Cross section (each core)
0.13 mm²
- Cross section
4 x 2 x 0.13 mm²
- Cable features
Flame-retardant
Simplex
Common shield
Twin shield
- Outside Ø
5.90 mm
- Factory colour
Yellow
- Max. frequency
600 MHz
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
1001135-00100RW
- Type
Li-02YSCH
- Insulation material
PVC
- RoHS-compliant
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+60 °C
- Standards
EN 50173-1; EN 50288-2-2 ISO/IEC 11801, IEC 61156-6 TIA/EIA-568-B.2 · Flammability (IEC 60754-2 LSHF FRNC): IEC 60332-1, IEC 61034;
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 606208 DRAKA 1001135-00100RW Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 606208 DRAKA 1001135-00100RW Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Yellow Sold per metre



