
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Microphone cable
2 x
0.22 mm²
1 x 2 x 0.22 mm²
Shielded
Twin shield
6 mm
Black
Sold per metre
No
Yes
No
Yes
1002099
PVC
-30 °C
+70 °C
-5 °C
+50 °C
Cu-strand, blank
28 x 0.10 mm
Micro
100 m
Yes (1)
Datasheet 605537 DRAKA 1002099 Microphone cable 1 x 2 x 0.22 mm² Black Sold per metre