DRAKA 1002203 AV cable Green Sold per metre
For analogue and digital video signals (Composite, Component Duck, SDI, SDV, SDTI, HDTV).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: DRAKA
For analogue and digital video signals (Composite, Component Duck, SDI, SDV, SDTI, HDTV).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: DRAKA
Technical data
- Inner conductor: 61 Ω/km
- External conductor: 17 Ω/km
Features | Shielded , Common shield |
---|---|
Outside Ø | 4.50 mm |
Colour | Green |
Content | Sold per metre |
Bend radius (no. of ODs for fixed installation) | 5.5 |
Bend radius (no. of ODs for flexible installation) | 5.5 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
Manufacturer part # | 1002203 |
---|---|
Insulation material | PVC |
Core layout | Copper, solid, bare |
Attenuation | >100 dB |
Type | Video |
Product type | AV cable |
Documents & Downloads
Video cable
For analogue and digital video signals (Composite, Component Duck, SDI, SDV, SDTI, HDTV).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: DRAKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)