Dremel 4000-1/45 + EZ SC690 F0134000KX Multifunction tool incl. accessories, incl. bag 58-piece 175 W
The ideal partner for all applications with high requirements at precision and control. Whether for fine work on wood, polishing of chrome or boring of tiny holes in different materials. With a new type of EZ twist connection cap with integrated coll…
- Warranty: 24 months
- Manufacturer: Dremel
The ideal partner for all applications with high requirements at precision and control. Whether for fine work on wood, polishing of chrome or boring of tiny holes in different materials. With a new type of EZ twist connection cap with integrated coll…
- Warranty: 24 months
- Manufacturer: Dremel
Technical data
Features | incl. accessories , incl. bag |
---|---|
Power | 175 W |
Idle speed | 5000 - 35000 rpm |
Collet diameter | 0.8 mm , 1.6 mm , 2.4 mm , 3.2 mm |
Tool holder | Collets |
Operating voltage | 230 V |
Length | 230 mm |
Weight | 660 g |
Power | 175 W |
Rotational speed range | 5000 - 35 000 rpm |
Operating voltage | 230 V/50 Hz |
---|---|
Product type | Multifunction tool |
Documents & Downloads
Multi-function tool 4000-1/45 + EZ SC 690 cutting set
The ideal partner for all applications with high requirements at precision and control. Whether for fine work on wood, polishing of chrome or boring of tiny holes in different materials. With a new type of EZ twist connection cap with integrated collet key for fast and tool-free change of accessories.
This text is machine translated.
Highlights & Details
- Speed range 5000 - 35000 RPM
- 45 accessories
- bendable shaft
- EZ Speedclic cutting set 12-piece
Facts
- Variable speed adjustment
- Steady electronics
- EZ twist connection cap for fast accessory change
- Soft grip handle in all areas.
Delivery
- Flexible wave
- 45 accessories
- EZ Speedclic cutting set 12-piece (SC690).
- Warranty: 24 months
- Manufacturer: Dremel
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools