Dremel 9100-21 F0139100JA Multifunction tool incl. accessories 25-piece 300 W
The Dremel Fortiflex 9100-21 Benchtop tool system is a high quality precision tool, consisting of a powerful hanging motor (300W), a patented heavy duty flexible shaft, an exchangeable precision hand piece and a foot pedal for variable speed control …
- Warranty: 24 months
- Manufacturer: Dremel
The Dremel Fortiflex 9100-21 Benchtop tool system is a high quality precision tool, consisting of a powerful hanging motor (300W), a patented heavy duty flexible shaft, an exchangeable precision hand piece and a foot pedal for variable speed control …
- Warranty: 24 months
- Manufacturer: Dremel
Technical data
- Clamping range from 0.3 - 4 mm
Features | incl. accessories |
---|---|
Power | 300 W |
Idle speed | 0 - 20000 rpm |
Tool holder | Keyless drill chuck |
Operating voltage | 230 V |
Length | 133 mm |
Weight | 1.5 kg |
Power | 300 W |
Drill chuck clamping range | 0.3 - 4 mm |
Rotational speed range | 0 - 20000 RPM |
Type | Fortiflex 9100-21 |
---|---|
Operating voltage | 230 V/50 Hz |
Product type | Multifunction tool |
Documents & Downloads
Dremel 9100-21 F0139100JA Multifunction tool incl. accessories 25-piece 300 W
The Dremel Fortiflex 9100-21 Benchtop tool system is a high quality precision tool, consisting of a powerful hanging motor (300W), a patented heavy duty flexible shaft, an exchangeable precision hand piece and a foot pedal for variable speed control (0-20.000rpm). This makes it the ideal tool for stationary projects, like woodworking, jewellery making, stone working, car restoration, or any project where a combination of power and precision is required. The Dremel Fortiflex: power meets precision
Highlights & Details
- Variable speed 0-20000 RPM for better control
- High powered 300W motor for optimal performance
- High torque at lower speed ranges - for precision projects where high power is needed with lower RPM's
- Variable shank diameter (0.3 - 4.0mm), suitable for all high quality Dremel accessories
- Ultimate precision through low collet run-out
- Robust long life Flex Shaft, with patented system to reduce rotation heat and increase its life time
- Foot pedal allows hands-free speed control
Facts
- High power
- High torque
- Continuous speed controlling by foot pedal
- Removable precision hand piece
- Integrated flexible wave
- Drill chuck.
Delivery
- DREMEL® Fortiflex with bendable shaft
- Hand piece with drill chuck
- Foot pedal
- Wall hook for wall mounting
- 21 accessories
- Dremel Fortiflex motor
- Heavy Duty Flex Shaft
- Hand piece
- Foot pedal
- 21 high quality Dremel accessories
- Hanging hook
- Inspiring welcome poster
- Instruction manual
- Warranty: 24 months
- Manufacturer: Dremel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools